
NL27WZ04DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL27WZ04DBVT1GTR-ND - Tape & Reel (TR) 488-NL27WZ04DBVT1GCT-ND - Cut Tape (CT) 488-NL27WZ04DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ04DBVT1G |
Description | IC INVERTER 2CH 2-INP SC74 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SC-74 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-74 |
Number of Circuits 2 | Package / Case SC-74, SOT-457 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7WZ04P6X | onsemi | 36 421 | NC7WZ04P6XCT-ND | 2,10000 Kč | Similar |
| 74HC2G04GV,125 | Nexperia USA Inc. | 4 113 | 1727-6914-1-ND | 7,14000 Kč | Direct |
| 74HC2G04GV-Q100H | Nexperia USA Inc. | 2 018 | 1727-7930-1-ND | 6,93000 Kč | Direct |
| 74LVC2G04GV,125 | Nexperia USA Inc. | 2 950 | 1727-6085-1-ND | 3,57000 Kč | Direct |
| SN74LVC2G04DBVR | Texas Instruments | 48 150 | 296-13261-1-ND | 14,70000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 25 | 1,37760 Kč | 34,44 Kč |
| 100 | 1,15910 Kč | 115,91 Kč |
| 250 | 1,05492 Kč | 263,73 Kč |
| 500 | 0,99194 Kč | 495,97 Kč |
| 1 000 | 0,94008 Kč | 940,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87611 Kč | 2 628,33 Kč |
| 6 000 | 0,84482 Kč | 5 068,92 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |











