
SS54B | |
|---|---|
DigiKey Part Number | 5399-SS54BTR-ND - Tape & Reel (TR) 5399-SS54BCT-ND - Cut Tape (CT) 5399-SS54BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS54B |
Description | 40V 550MV@5A 5A SMB(DO-214AA) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount SMB (DO-214AA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMB (DO-214AA) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 100 | 1,57070 Kč | 157,07 Kč |
| 500 | 1,14356 Kč | 571,78 Kč |
| 1 000 | 1,00475 Kč | 1 004,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82739 Kč | 2 482,17 Kč |
| 6 000 | 0,73773 Kč | 4 426,38 Kč |
| 9 000 | 0,69198 Kč | 6 227,82 Kč |
| 15 000 | 0,64049 Kč | 9 607,35 Kč |
| 21 000 | 0,60998 Kč | 12 809,58 Kč |
| 30 000 | 0,58031 Kč | 17 409,30 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |




