Similar
Similar
Similar

09651677811 | |
|---|---|
DigiKey Part Number | 09651677811-ND |
Manufacturer | |
Manufacturer Product Number | 09651677811 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09651677811 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218440-1 | TE Connectivity Aerospace, Defense and Marine | 2 | A144695-ND | 217,29000 Kč | Similar |
| DEP09P564CTXLF | Amphenol CS (FCI) | 0 | DEP09P564CTXLF-ND | 18,90407 Kč | Similar |
| DEP09P564TXLF | Amphenol CS (FCI) | 0 | DEP09P564TXLF-ND | 19,40837 Kč | Similar |
| DEP09P565TXLF | Amphenol CS (FCI) | 0 | DEP09P565TXLF-ND | 37,07812 Kč | Similar |




















