9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09651666813

DigiKey Part Number
1195-7806-ND
Manufacturer
Manufacturer Product Number
09651666813
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09651666813 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
6.5A
Connector Type
Plug, Male Pins
Backset Spacing
0.409" (10.40mm)
Number of Positions
Features
Board Lock, Grounding Indents
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Mating Side, Female Screwlock (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D09P13A4GL00LFAmphenol CS (FCI)912609-1476-ND63,40000 KčSimilar
D09P13A4GV00LFAmphenol CS (FCI)1 673609-1477-ND59,44000 KčSimilar
D09P13A4GX00LFAmphenol CS (FCI)464609-1478-ND55,48000 KčSimilar
D09P13A4PA00LFAmphenol CS (FCI)2D09P13A4PA00LF-ND28,36000 KčSimilar
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1206,47000 Kč206,47 Kč
10175,41600 Kč1 754,16 Kč
25164,43320 Kč4 110,83 Kč
50156,57900 Kč7 828,95 Kč
100149,10430 Kč14 910,43 Kč
300137,98763 Kč41 396,29 Kč
500133,10772 Kč66 553,86 Kč
1 000126,76098 Kč126 760,98 Kč
Manufacturers Standard Package
Unit Price without VAT:206,47000 Kč
Unit Price with VAT:249,82870 Kč