




09651626811 | |
|---|---|
DigiKey Part Number | 1195-2478-ND |
Manufacturer | |
Manufacturer Product Number | 09651626811 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09651626811 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218440-1 | TE Connectivity Aerospace, Defense and Marine | 2 | A144695-ND | 955,62000 Kč | Similar |
| 2-338168-2 | TE Connectivity AMP Connectors | 852 | 2-338168-2-ND | 151,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 82,71100 Kč | 827,11 Kč |
| 25 | 77,52480 Kč | 1 938,12 Kč |
| 50 | 73,82480 Kč | 3 691,24 Kč |
| 100 | 70,29710 Kč | 7 029,71 Kč |
| 300 | 65,05390 Kč | 19 516,17 Kč |
| 500 | 62,75126 Kč | 31 375,63 Kč |
| 1 000 | 59,75800 Kč | 59 758,00 Kč |
| 2 500 | 56,02082 Kč | 140 052,05 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |




















