
09551667812741 | |
|---|---|
DigiKey Part Number | 1195-8194-2-ND - Tape & Reel (TR) 1195-8194-1-ND - Cut Tape (CT) 1195-8194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09551667812741 |
Description | CONN D-SUB PLG 9POS SMD R/A SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09551667812741 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Guide, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,46000 Kč | 113,46 Kč |
| 10 | 96,47200 Kč | 964,72 Kč |
| 25 | 90,42240 Kč | 2 260,56 Kč |
| 50 | 86,10300 Kč | 4 305,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 80,06521 Kč | 11 209,13 Kč |
| 280 | 76,24461 Kč | 21 348,49 Kč |
| 420 | 74,09500 Kč | 31 119,90 Kč |
| 700 | 71,47347 Kč | 50 031,43 Kč |
| 980 | 69,79837 Kč | 68 402,40 Kč |
| 1 400 | 68,06533 Kč | 95 291,46 Kč |
| Unit Price without VAT: | 113,46000 Kč |
|---|---|
| Unit Price with VAT: | 137,28660 Kč |






















