Terminal Block Connector 3 Position Feed Through, Isolated Gray 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through, Isolated Gray 12-28 AWG
280-562
280-562

280-562

DigiKey Part Number
2946-280-562-ND
Manufacturer
Manufacturer Product Number
280-562
Description
2-CONDUCTOR ACTUATOR TERMINAL BL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through, Isolated Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-562 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through, Isolated
Disconnect Type
-
Number of Positions
3
Number of Levels
2
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
20 A
Voltage - IEC
400V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1291,96000 Kč291,96 Kč
10207,53200 Kč2 075,32 Kč
25184,14560 Kč4 603,64 Kč
50170,07980 Kč8 503,99 Kč
100158,73590 Kč15 873,59 Kč
250147,23464 Kč36 808,66 Kč
500140,67042 Kč70 335,21 Kč
1 000135,55653 Kč135 556,53 Kč
Manufacturers Standard Package
Unit Price without VAT:291,96000 Kč
Unit Price with VAT:353,27160 Kč