
6355-0002-31 | |
|---|---|
DigiKey Part Number | 4414-6355-0002-31-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0002-31 |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Assembly | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,72000 Kč | 170,72 Kč |
| 10 | 145,14000 Kč | 1 451,40 Kč |
| 30 | 134,31300 Kč | 4 029,39 Kč |
| 50 | 129,55440 Kč | 6 477,72 Kč |
| 100 | 123,36770 Kč | 12 336,77 Kč |
| 250 | 115,64700 Kč | 28 911,75 Kč |
| 500 | 110,13108 Kč | 55 065,54 Kč |
| 1 000 | 104,88036 Kč | 104 880,36 Kč |
| Unit Price without VAT: | 170,72000 Kč |
|---|---|
| Unit Price with VAT: | 206,57120 Kč |











