Network Switch - Managed 8 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCSESP083F23G0

DigiKey Part Number
4008-MCSESP083F23G0-ND
Manufacturer
Manufacturer Product Number
MCSESP083F23G0
Description
ETHERNET SWITCH, INDUSTRIAL POE
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 8 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
MCSESP083F23G0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
8
Connector Type
RJ45
Voltage - Input
18V ~ 30V
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 60°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
155 854,68000 Kč55 854,68 Kč
Manufacturers Standard Package
Unit Price without VAT:55 854,68000 Kč
Unit Price with VAT:67 584,16280 Kč