Network Switch - Managed 6 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCSESM063F2CS0

DigiKey Part Number
4008-MCSESM063F2CS0-ND
Manufacturer
Manufacturer Product Number
MCSESM063F2CS0
Description
ETHERNET SWITCH, INDUSTRIAL MANA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 6 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
MCSESM063F2CS0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100
Manufacturer
Schneider Electric
Fiber Ports
2
Packaging
Box
Fiber Type
100BASE-FX (Singlemode)
Part Status
Active
Connector Type
RJ45, SC
Type
Switch - Managed
Voltage - Input
9.6V ~ 32V
Configuration
Fixed
Ingress Protection
IP30
Number of Ports
6
Mounting Type
DIN Rail
Copper Ports
4
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
136 284,54000 Kč36 284,54 Kč
Manufacturers Standard Package
Unit Price without VAT:36 284,54000 Kč
Unit Price with VAT:43 904,29340 Kč