
MCSESM063F2CU0 | |
|---|---|
DigiKey Part Number | 4008-MCSESM063F2CU0-ND |
Manufacturer | |
Manufacturer Product Number | MCSESM063F2CU0 |
Description | ETHERNET SWITCH, INDUSTRIAL MANA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 6 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | MCSESM063F2CU0 Models |
Category | Copper Type 10/100 |
Manufacturer Schneider Electric | Fiber Ports 2 |
Packaging Box | Fiber Type 100BASE-FX (Multimode) |
Part Status Active | Connector Type RJ45, SC |
Type Switch - Managed | Voltage - Input 9.6V ~ 32V |
Configuration Fixed | Ingress Protection IP30 |
Number of Ports 6 | Mounting Type DIN Rail |
Copper Ports 4 | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 521,70000 Kč | 32 521,70 Kč |
| Unit Price without VAT: | 32 521,70000 Kč |
|---|---|
| Unit Price with VAT: | 39 351,25700 Kč |













