
MCSESM043F23F0 | |
|---|---|
DigiKey Part Number | 4008-MCSESM043F23F0-ND |
Manufacturer | |
Manufacturer Product Number | MCSESM043F23F0 |
Description | ETHERNET SWITCH, MODICON INDUSTR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 4 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | MCSESM043F23F0 Models |
Category | Copper Ports 4 |
Manufacturer Schneider Electric | Copper Type 10/100 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Voltage - Input 9.6V ~ 32V |
Type Switch - Managed | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 4 | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 814,21000 Kč | 18 814,21 Kč |
| Unit Price without VAT: | 18 814,21000 Kč |
|---|---|
| Unit Price with VAT: | 22 765,19410 Kč |













