Network Switch - Managed 8 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCSESM083F23F0

DigiKey Part Number
4008-MCSESM083F23F0-ND
Manufacturer
Manufacturer Product Number
MCSESM083F23F0
Description
ETHERNET SWITCH, INDUSTRIAL MANA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 8 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
MCSESM083F23F0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
8
Manufacturer
Schneider Electric
Copper Type
10/100
Packaging
Box
Connector Type
RJ45
Part Status
Active
Voltage - Input
9.6V ~ 32V
Type
Switch - Managed
Ingress Protection
IP30
Configuration
Fixed
Mounting Type
DIN Rail
Number of Ports
8
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
131 607,87000 Kč31 607,87 Kč
Manufacturers Standard Package
Unit Price without VAT:31 607,87000 Kč
Unit Price with VAT:38 245,52270 Kč