
MCSESM083F23F0H | |
|---|---|
DigiKey Part Number | 4008-MCSESM083F23F0H-ND |
Manufacturer | |
Manufacturer Product Number | MCSESM083F23F0H |
Description | ETHERNET SWITCH, INDUSTRIAL MANA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | MCSESM083F23F0H Models |
Category | Copper Ports 8 |
Manufacturer Schneider Electric | Copper Type 10/100 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Voltage - Input 9.6V ~ 32V |
Type Switch - Managed | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 509,84000 Kč | 39 509,84 Kč |
| Unit Price without VAT: | 39 509,84000 Kč |
|---|---|
| Unit Price with VAT: | 47 806,90640 Kč |






