
MCSESM103F2CS0H | |
|---|---|
DigiKey Part Number | 4008-MCSESM103F2CS0H-ND |
Manufacturer | |
Manufacturer Product Number | MCSESM103F2CS0H |
Description | ETHERNET SWITCH, INDUSTRIAL MANA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 10 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | MCSESM103F2CS0H Models |
Category | Copper Type 10/100 |
Manufacturer Schneider Electric | Fiber Ports 2 |
Packaging Box | Fiber Type 100BASE-FX (Singlemode) |
Part Status Active | Connector Type RJ45, SC |
Type Switch - Managed | Voltage - Input 9.6V ~ 32V |
Configuration Fixed | Ingress Protection IP30 |
Number of Ports 10 | Mounting Type DIN Rail |
Copper Ports 8 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66 857,63000 Kč | 66 857,63 Kč |
| Unit Price without VAT: | 66 857,63000 Kč |
|---|---|
| Unit Price with VAT: | 80 897,73230 Kč |






