Network Switch - Managed 10 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCSESM103F2CU0H

DigiKey Part Number
4008-MCSESM103F2CU0H-ND
Manufacturer
Manufacturer Product Number
MCSESM103F2CU0H
Description
ETHERNET SWITCH, INDUSTRIAL MANA
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 10 Ports IP30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100
Manufacturer
Schneider Electric
Fiber Ports
2
Packaging
Box
Fiber Type
100BASE-FX (Multimode)
Part Status
Active
Connector Type
RJ45, SC
Type
Switch - Managed
Voltage - Input
9.6V ~ 32V
Configuration
Fixed
Ingress Protection
IP30
Number of Ports
10
Mounting Type
DIN Rail
Copper Ports
8
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
158 794,40000 Kč58 794,40 Kč
Manufacturers Standard Package
Unit Price without VAT:58 794,40000 Kč
Unit Price with VAT:71 141,22400 Kč