
MCSESP083F23G0T | |
|---|---|
DigiKey Part Number | 4008-MCSESP083F23G0T-ND |
Manufacturer | |
Manufacturer Product Number | MCSESP083F23G0T |
Description | ETHERNET SWITCH, INDUSTRIAL POE |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | MCSESP083F23G0T Models |
Category | Copper Type 10/100/1000 |
Manufacturer Schneider Electric | PoE Ports 8 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Voltage - Input 18V ~ 30V |
Type Switch - Managed | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature -40°C ~ 70°C |
Copper Ports 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80 901,09000 Kč | 80 901,09 Kč |
| Unit Price without VAT: | 80 901,09000 Kč |
|---|---|
| Unit Price with VAT: | 97 890,31890 Kč |






