


09400240811 | |
|---|---|
DigiKey Part Number | 09400240811-ND |
Manufacturer | |
Manufacturer Product Number | 09400240811 |
Description | CONN HOOD BOTTOM ENTRY SZ24B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Bottom Entry 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400240811 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Size / Dimension 7.559" L x 2.283" W x 4.350" H (192.00mm x 58.00mm x 110.50mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 263,58000 Kč | 2 263,58 Kč |
| 10 | 1 924,17300 Kč | 19 241,73 Kč |
| 25 | 1 803,81200 Kč | 45 095,30 Kč |
| 50 | 1 717,82120 Kč | 85 891,06 Kč |
| 100 | 1 635,96260 Kč | 163 596,26 Kč |
| Unit Price without VAT: | 2 263,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 738,93180 Kč |


























