164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2349820-4

DigiKey Part Number
17-3-2349820-4-ND
Manufacturer
Manufacturer Product Number
3-2349820-4
Description
PCIEG4,SMT,V,164P,G/F,ML,HT,OEW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
3-2349820-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
11; 71
Number of Positions
164
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Guide, Locking Ramp
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Termination Rows
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 760
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1208,51000 Kč208,51 Kč
10177,18100 Kč1 771,81 Kč
40160,66625 Kč6 426,65 Kč
80152,99663 Kč12 239,73 Kč
120148,68158 Kč17 841,79 Kč
280140,05664 Kč39 215,86 Kč
520134,07587 Kč69 719,45 Kč
1 000128,03719 Kč128 037,19 Kč
Manufacturers Standard Package
Unit Price without VAT:208,51000 Kč
Unit Price with VAT:252,29710 Kč