
RP1465C | |
|---|---|
DigiKey Part Number | HM5812-ND |
Manufacturer | |
Manufacturer Product Number | RP1465C |
Description | BOX ABS GRAY/CLR 8.66"L X 6.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray, Clear Cover/Door Cover Included 8.661" L x 6.495" W (219.99mm x 164.97mm) X 3.343" (84.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1465C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 6.495" W (219.99mm x 164.97mm) | |
Height | 3.343" (84.91mm) | |
Area (L x W) | 56.3in² (363cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.138" (3.50mm) | |
Features | PCB Supports, Watertight | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,72000 Kč | 755,72 Kč |
| 5 | 645,98200 Kč | 3 229,91 Kč |
| 10 | 603,79700 Kč | 6 037,97 Kč |
| 25 | 552,20560 Kč | 13 805,14 Kč |
| 50 | 525,72280 Kč | 26 286,14 Kč |
| Unit Price without VAT: | 755,72000 Kč |
|---|---|
| Unit Price with VAT: | 914,42120 Kč |













