
2022-113/000-016 | |
|---|---|
DigiKey Part Number | 2946-2022-113/000-016-ND |
Manufacturer | |
Manufacturer Product Number | 2022-113/000-016 |
Description | TERM BLOCK PLUG 13POS 5.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Plug, Female Sockets 0.205" (5.20mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2022-113/000-016 Models |
Category | Termination Style Screwless - Leg Spring, Push-In Spring |
Manufacturer WAGO Corporation | Mounting Type Free Hanging (In-Line) |
Series | Wire Gauge or Range - AWG 12-22 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.25-4mm² |
Part Status Active | Color Green, Yellow |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 13 | Wire Strip Length 10-12mm |
Positions Per Level 13 | Contact Material Copper |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.205" (5.20mm) | Insulation Height 0.882" (22.40mm) |
Plug Wire Entry 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,73000 Kč | 688,73 Kč |
| Unit Price without VAT: | 688,73000 Kč |
|---|---|
| Unit Price with VAT: | 833,36330 Kč |











