
MF0055 | |
|---|---|
DigiKey Part Number | HM5534-ND |
Manufacturer | |
Manufacturer Product Number | MF0055 |
Description | FEET/LEVELING RP SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Feet, Leveling RP Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Feet, Leveling | |
For Use With/Related Products | RP Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 5 | 79,79200 Kč | 398,96 Kč |
| 10 | 74,98400 Kč | 749,84 Kč |
| 25 | 69,37720 Kč | 1 734,43 Kč |
| 50 | 65,66080 Kč | 3 283,04 Kč |
| 100 | 62,33680 Kč | 6 233,68 Kč |
| 250 | 58,47188 Kč | 14 617,97 Kč |
| 500 | 55,90046 Kč | 27 950,23 Kč |
| 1 000 | 53,59572 Kč | 53 595,72 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |





