20 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
2141404-1
2141404-1

2141404-1

DigiKey Part Number
A142533-ND
Manufacturer
Manufacturer Product Number
2141404-1
Description
CONN RCPT HSG 20POS 1.80MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2141404-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.071" (1.80mm)
Number of Rows
2
Row Spacing
0.059" (1.50mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 130°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 685
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1189,61000 Kč189,61 Kč
10161,18100 Kč1 611,81 Kč
25151,08480 Kč3 777,12 Kč
50143,86980 Kč7 193,49 Kč
100137,00150 Kč13 700,15 Kč
250128,42628 Kč32 106,57 Kč
500122,30202 Kč61 151,01 Kč
1 000116,47024 Kč116 470,24 Kč
Unit Price without VAT:189,61000 Kč
Unit Price with VAT:229,42810 Kč