
2208165-1 | |
|---|---|
DigiKey Part Number | A142519TR-ND - Tape & Reel (TR) A142519CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2208165-1 |
Description | CONN HEADER R/A 20POS 1.8MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 20 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2208165-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.256" (6.50mm) | |
Contact Length - Post | 0.093" (2.35mm) | |
Overall Contact Length | - | |
Insulation Height | 0.354" (9.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 50,03800 Kč | 500,38 Kč |
| 25 | 46,90120 Kč | 1 172,53 Kč |
| 50 | 44,65860 Kč | 2 232,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | 41,37682 Kč | 8 068,48 Kč |
| 390 | 39,40195 Kč | 15 366,76 Kč |
| 585 | 38,29067 Kč | 22 400,04 Kč |
| 975 | 36,93559 Kč | 36 012,20 Kč |
| 1 365 | 36,06964 Kč | 49 235,06 Kč |
| 1 950 | 35,17402 Kč | 68 589,34 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |


