
09370241301 | |
|---|---|
DigiKey Part Number | 1195-09370241301-ND |
Manufacturer | |
Manufacturer Product Number | 09370241301 |
Description | 24B MARINE BULKHEAD HOUSING, DOU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B24 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09370241301 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Size / Dimension 5.709" L x 1.906" W x 1.240" H (145.00mm x 48.40mm x 31.50mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Nickel |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size B24 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1411331 | Phoenix Contact | 95 | 277-13022-ND | 642,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 252,51000 Kč | 4 252,51 Kč |
| 10 | 3 615,12100 Kč | 36 151,21 Kč |
| 25 | 3 389,08560 Kč | 84 727,14 Kč |
| 50 | 3 236,58140 Kč | 161 829,07 Kč |
| Unit Price without VAT: | 4 252,51000 Kč |
|---|---|
| Unit Price with VAT: | 5 145,53710 Kč |



















