
09330164636 | |
|---|---|
DigiKey Part Number | 1195-7663-ND |
Manufacturer | |
Manufacturer Product Number | 09330164636 |
Description | INSERT MALE 16P+1GND TERM BLOCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 16+Ground Position Terminal Block, Straight - Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09330164636 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 16+Ground | Base Product Number |
Termination Style Terminal Block, Straight - Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 679,48000 Kč | 3 679,48 Kč |
| Unit Price without VAT: | 3 679,48000 Kč |
|---|---|
| Unit Price with VAT: | 4 452,17080 Kč |



















