
09309240301 | |
|---|---|
DigiKey Part Number | 1195-09309240301-ND |
Manufacturer | |
Manufacturer Product Number | 09309240301 |
Description | 24B SCP BULKHEAD HOUSING, DOUBLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Bottom Entry B24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Housing Color Gray |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size B24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 891,37000 Kč | 891,37 Kč |
| Unit Price without VAT: | 891,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 078,55770 Kč |























