


09307160301 | |
|---|---|
DigiKey Part Number | 09307160301-ND |
Manufacturer | |
Manufacturer Product Number | 09307160301 |
Description | CONN BASE BOTTOM ENTRY SZ16B |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09307160301 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Size / Dimension 4.449" L x 1.709" W x 1.138" H (113.00mm x 43.40mm x 28.90mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 750,26000 Kč | 750,26 Kč |
| 10 | 637,73000 Kč | 6 377,30 Kč |
| 25 | 597,80480 Kč | 14 945,12 Kč |
| 50 | 569,28520 Kč | 28 464,26 Kč |
| 100 | 542,13690 Kč | 54 213,69 Kč |
| 250 | 508,23476 Kč | 127 058,69 Kč |
| Unit Price without VAT: | 750,26000 Kč |
|---|---|
| Unit Price with VAT: | 907,81460 Kč |





























