



09300244411 | |
|---|---|
DigiKey Part Number | 1195-7047-ND |
Manufacturer | |
Manufacturer Product Number | 09300244411 |
Description | CONN HOOD TOP ENTRY SZ24B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300244411 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 193,66000 Kč | 2 193,66 Kč |
| 10 | 1 864,66400 Kč | 18 646,64 Kč |
| 25 | 1 748,01640 Kč | 43 700,41 Kč |
| 50 | 1 664,68780 Kč | 83 234,39 Kč |
| 100 | 1 585,34270 Kč | 158 534,27 Kč |
| Unit Price without VAT: | 2 193,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 654,32860 Kč |




















