


09300160392 | |
|---|---|
DigiKey Part Number | 1195-09300160392-ND |
Manufacturer | |
Manufacturer Product Number | 09300160392 |
Description | CONN BASE BOTTOM SZ16B IP66 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300160392 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Size / Dimension 4.689" L x 2.165" W x 1.354" H (119.10mm x 55.00mm x 34.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,56000 Kč | 735,56 Kč |
| 10 | 625,08900 Kč | 6 250,89 Kč |
| 25 | 585,97000 Kč | 14 649,25 Kč |
| 50 | 558,01340 Kč | 27 900,67 Kč |
| 100 | 531,40060 Kč | 53 140,06 Kč |
| 250 | 498,17420 Kč | 124 543,55 Kč |
| Unit Price without VAT: | 735,56000 Kč |
|---|---|
| Unit Price with VAT: | 890,02760 Kč |






























