MFG_09300101421
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_09300101421

09300101421

DigiKey Part Number
1195-1918-ND
Manufacturer
Manufacturer Product Number
09300101421
Description
CONN HOOD TOP ENTRY SZ10B PG16
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG16 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300101421 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
10B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
PG16
Size / Dimension
2.858" L x 1.693" W x 2.303" H (72.60mm x 43.00mm x 58.50mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1480,83000 Kč480,83 Kč
10408,65100 Kč4 086,51 Kč
25383,05520 Kč9 576,38 Kč
50364,77500 Kč18 238,75 Kč
100347,37490 Kč34 737,49 Kč
250325,64636 Kč81 411,59 Kč
500310,12466 Kč155 062,33 Kč
Manufacturers Standard Package
Unit Price without VAT:480,83000 Kč
Unit Price with VAT:581,80430 Kč