



09300100297 | |
|---|---|
DigiKey Part Number | 1195-6682-ND |
Manufacturer | |
Manufacturer Product Number | 09300100297 |
Description | CONN BASE SIDE ENTRY SZ10B PG21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300100297 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 3.701" L x 2.244" W x 3.181" H (94.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 10B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 799,95000 Kč | 1 799,95 Kč |
| 10 | 1 529,97700 Kč | 15 299,77 Kč |
| 25 | 1 434,26400 Kč | 35 856,60 Kč |
| 50 | 1 365,87380 Kč | 68 293,69 Kč |
| 100 | 1 300,77150 Kč | 130 077,15 Kč |
| Unit Price without VAT: | 1 799,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 177,93950 Kč |
























