Base - Box Mount Connector Side Entry PG21 10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry PG21 10B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®
HARTING- Rear Mounting options for Han® hoods and housings

09300100262

DigiKey Part Number
09300100262-ND
Manufacturer
Manufacturer Product Number
09300100262
Description
CONN BASE SIDE ENTRY SZ10B PG21
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG21 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300100262 Models
Product Attributes
Filter Similar Products
Category
Thread Size
PG21
Manufacturer
HARTING
Size / Dimension
3.701" L x 2.244" W x 3.181" H (94.00mm x 57.00mm x 80.80mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Cover, Feed Through
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
10B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (2) on Hood
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 387,47000 Kč2 387,47 Kč
102 029,43600 Kč20 294,36 Kč
251 902,47760 Kč47 561,94 Kč
501 811,78300 Kč90 589,15 Kč
1001 725,44140 Kč172 544,14 Kč
Manufacturers Standard Package
Unit Price without VAT:2 387,47000 Kč
Unit Price with VAT:2 888,83870 Kč