


09300061308 | |
|---|---|
DigiKey Part Number | 09300061308-ND |
Manufacturer | |
Manufacturer Product Number | 09300061308 |
Description | 6B BULKHEAD HOUSING, SINGLE LEVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09300061308 Models |
Category | Size / Dimension 3.346" L x 1.906" W x 1.232" H (85.00mm x 48.40mm x 31.30mm) |
Manufacturer HARTING | Housing Color Gray |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 749,63000 Kč | 749,63 Kč |
| 10 | 637,10000 Kč | 6 371,00 Kč |
| 25 | 597,20840 Kč | 14 930,21 Kč |
| 50 | 568,72240 Kč | 28 436,12 Kč |
| 100 | 541,60140 Kč | 54 160,14 Kč |
| 250 | 507,73584 Kč | 126 933,96 Kč |
| Unit Price without VAT: | 749,63000 Kč |
|---|---|
| Unit Price with VAT: | 907,05230 Kč |



























