




09271326577 | |
|---|---|
DigiKey Part Number | 1195-7028-ND |
Manufacturer | |
Manufacturer Product Number | 09271326577 |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09271326577 Models |
Category | Level, Class 2 |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold-Palladium |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 32 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Base Product Number |
Style 2Q |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,72000 Kč | 166,72 Kč |
| 20 | 134,93300 Kč | 2 698,66 Kč |
| 40 | 128,48675 Kč | 5 139,47 Kč |
| 60 | 124,85767 Kč | 7 491,46 Kč |
| 100 | 120,43820 Kč | 12 043,82 Kč |
| 260 | 112,58804 Kč | 29 272,89 Kč |
| 500 | 107,51522 Kč | 53 757,61 Kč |
| 1 000 | 102,38814 Kč | 102 388,14 Kč |
| Unit Price without VAT: | 166,72000 Kč |
|---|---|
| Unit Price with VAT: | 201,73120 Kč |




















