
09224326824 | |
|---|---|
DigiKey Part Number | 09224326824-ND |
Manufacturer | |
Manufacturer Product Number | 09224326824 |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09224326824 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | 2B | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Mounting Clips | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,02000 Kč | 156,02 Kč |
| 10 | 132,49700 Kč | 1 324,97 Kč |
| 25 | 124,19040 Kč | 3 104,76 Kč |
| 50 | 118,26080 Kč | 5 913,04 Kč |
| 130 | 110,54962 Kč | 14 371,45 Kč |
| 260 | 105,27508 Kč | 27 371,52 Kč |
| 520 | 100,25373 Kč | 52 131,94 Kč |
| 1 040 | 95,47306 Kč | 99 291,98 Kč |
| Unit Price without VAT: | 156,02000 Kč |
|---|---|
| Unit Price with VAT: | 188,78420 Kč |

