




09222326421 | |
|---|---|
DigiKey Part Number | 1195-7026-ND |
Manufacturer | |
Manufacturer Product Number | 09222326421 |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09222326421 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Style 2B |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 32 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCN10-32S-2.54DSA(72) | Hirose Electric Co Ltd | 421 | H124227-ND | 3,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,44000 Kč | 215,44 Kč |
| 20 | 174,27300 Kč | 3 485,46 Kč |
| 40 | 165,94725 Kč | 6 637,89 Kč |
| 60 | 161,26817 Kč | 9 676,09 Kč |
| 100 | 155,55950 Kč | 15 555,95 Kč |
| 260 | 145,42165 Kč | 37 809,63 Kč |
| 500 | 138,86944 Kč | 69 434,72 Kč |
| 1 000 | 132,24960 Kč | 132 249,60 Kč |
| Unit Price without VAT: | 215,44000 Kč |
|---|---|
| Unit Price with VAT: | 260,68240 Kč |





















