
PCN10-32S-2.54DSA(72) | |
|---|---|
DigiKey Part Number | H124227-ND |
Manufacturer | |
Manufacturer Product Number | PCN10-32S-2.54DSA(72) |
Description | CONN DIN RCPT 32POS |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
EDA/CAD Models | PCN10-32S-2.54DSA(72) Models |
Category | Style B |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 85°C |
Number of Positions 32 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCN10C-32S-2.54DSA(52) | Hirose Electric Co Ltd | 40 | 26-PCN10C-32S-2.54DSA(52)-ND | 147,62000 Kč | MFR Recommended |
| 09232326825 | HARTING | 200 | 1195-1859-ND | 99,74000 Kč | Similar |
| 09232482824 | HARTING | 0 | 1195-1861-ND | 111,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 10 | 93,04200 Kč | 930,42 Kč |
| 25 | 87,21720 Kč | 2 180,43 Kč |
| 50 | 83,05120 Kč | 4 152,56 Kč |
| 100 | 79,08270 Kč | 7 908,27 Kč |
| 250 | 74,13216 Kč | 18 533,04 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |











