Connector Header Surface Mount 6 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2077600671

DigiKey Part Number
900-2077600671TR-ND - Tape & Reel (TR)
900-2077600671CT-ND - Cut Tape (CT)
900-2077600671DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2077600671
Description
1.25W/B DL PLG ASSY 6P BL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
2077600671 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.285" (7.25mm)
Mfr
Contact Shape
Rectangular
Series
Contact Finish - Mating
Tin-Bismuth
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Part Status
Active
Contact Finish - Post
Tin-Bismuth
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
50VAC/DC
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 533
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1019,75900 Kč197,59 Kč
10016,78370 Kč1 678,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,62646 Kč7 313,23 Kč
1 00013,92797 Kč13 927,97 Kč
1 50013,53527 Kč20 302,91 Kč
2 50013,05616 Kč32 640,40 Kč
3 50012,74997 Kč44 624,89 Kč
5 00012,43335 Kč62 166,75 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč