
2077600471 | |
|---|---|
DigiKey Part Number | 900-2077600471TR-ND - Tape & Reel (TR) 900-2077600471CT-ND - Cut Tape (CT) 900-2077600471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2077600471 |
Description | 1.25W/B DL PLG ASSY 4P BL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077600471 Models |
Category | Insulation Height 0.285" (7.25mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Tin-Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin-Bismuth |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,89556 Kč | 7 447,78 Kč |
| 1 000 | 14,18457 Kč | 14 184,57 Kč |
| 1 500 | 13,78449 Kč | 20 676,74 Kč |
| 2 500 | 13,29652 Kč | 33 241,30 Kč |
| 3 500 | 12,98474 Kč | 45 446,59 Kč |
| 5 000 | 12,66217 Kč | 63 310,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,63300 Kč | 196,33 Kč |
| 100 | 16,68920 Kč | 1 668,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 18,10000 Kč | 181,00 Kč |
| 100 | 15,38100 Kč | 1 538,10 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |











