
TPS3840DL29DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3840DL29DBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3840DL29DBVRQ1CT-ND - Cut Tape (CT) 296-TPS3840DL29DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840DL29DBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840DL29DBVRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 619ms Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 2.9V | Supplier Device Package SOT-23-5 |
Output Open Drain or Open Collector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,29400 Kč | 162,94 Kč |
| 25 | 14,70680 Kč | 367,67 Kč |
| 100 | 12,96630 Kč | 1 296,63 Kč |
| 250 | 12,13768 Kč | 3 034,42 Kč |
| 500 | 11,63836 Kč | 5 819,18 Kč |
| 1 000 | 11,34081 Kč | 11 340,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,71857 Kč | 32 155,71 Kč |
| 6 000 | 10,46988 Kč | 62 819,28 Kč |
| 9 000 | 10,34534 Kč | 93 108,06 Kč |
| 15 000 | 10,20732 Kč | 153 109,80 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |









