
LM2587S-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2587S-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2587S-5.0/NOPB |
Description | IC REG BOOST FLYBACK 5V 5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 5V 1 Output 5A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2587S-5.0/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 100kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-5) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,69000 Kč | 321,69 Kč |
| 10 | 254,32800 Kč | 2 543,28 Kč |
| 45 | 228,74289 Kč | 10 293,43 Kč |
| 135 | 215,82207 Kč | 29 135,98 Kč |
| 270 | 209,49859 Kč | 56 564,62 Kč |
| 540 | 204,29459 Kč | 110 319,08 Kč |
| 1 035 | 200,25113 Kč | 207 259,92 Kč |
| Unit Price without VAT: | 321,69000 Kč |
|---|---|
| Unit Price with VAT: | 389,24490 Kč |







