
LTC3884IRHE#WPBF | |
|---|---|
DigiKey Part Number | 161-LTC3884IRHE#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3884IRHE#WPBF |
Description | 2X OUT POLYPHBUCK CNTR W/ SUB-MI |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 48-GQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3884IRHE#WPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 38V | |
Frequency - Switching | 200kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C, PMBus | |
Control Features | Enable, Frequency Control, Phase Control, Power Good | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-GQFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,39000 Kč | 395,39 Kč |
| 10 | 315,01200 Kč | 3 150,12 Kč |
| 61 | 279,74148 Kč | 17 064,23 Kč |
| 122 | 270,30623 Kč | 32 977,36 Kč |
| 305 | 260,34836 Kč | 79 406,25 Kč |
| 549 | 255,18423 Kč | 140 096,14 Kč |
| Unit Price without VAT: | 395,39000 Kč |
|---|---|
| Unit Price with VAT: | 478,42190 Kč |











