


0879-2C2R-54 | |
|---|---|
DigiKey Part Number | 5923-0879-2C2R-54-ND |
Manufacturer | |
Manufacturer Product Number | 0879-2C2R-54 |
Description | CONN JACK 4PORT PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0879-2C2R-54 Models |
Category | Height Above Board 1.004" (25.50mm) |
Manufacturer Bel Fuse Inc. | LED Color Green, Yellow - Green, Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 4 | Contact Material Copper Alloy |
Number of Rows 2 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,56000 Kč | 603,56 Kč |
| 10 | 512,98300 Kč | 5 129,83 Kč |
| 28 | 477,03964 Kč | 13 357,11 Kč |
| 56 | 454,27750 Kč | 25 439,54 Kč |
| 112 | 432,61384 Kč | 48 452,75 Kč |
| 252 | 408,58075 Kč | 102 962,35 Kč |
| 504 | 389,10736 Kč | 196 110,11 Kč |
| Unit Price without VAT: | 603,56000 Kč |
|---|---|
| Unit Price with VAT: | 730,30760 Kč |











