4 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMJG27037A4NL

DigiKey Part Number
931-TMJG27037A4NL-ND
Manufacturer
Manufacturer Product Number
TMJG27037A4NL
Description
CONN JACK 4PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
1.015" (25.79mm)
Manufacturer
Taoglas Limited
LED Color
Green, Yellow - Green, Yellow
Series
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up and Down
Number of Ports
4
Contact Material
Copper Alloy
Number of Rows
2
Contact Finish
Gold
Applications
1G Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
6.00µin (0.152µm)
Orientation
90° Angle (Right)
Shield Material
Copper Alloy
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1437,18000 Kč437,18 Kč
18356,38278 Kč6 414,89 Kč
36339,37444 Kč12 217,48 Kč
54329,80463 Kč17 809,45 Kč
108314,07370 Kč33 919,96 Kč
252295,86433 Kč74 557,81 Kč
504281,75940 Kč142 006,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:437,18000 Kč
Unit Price with VAT:528,98780 Kč