
2045230601 | |
|---|---|
DigiKey Part Number | 900-2045230601-ND |
Manufacturer | |
Manufacturer Product Number | 2045230601 |
Description | CONN RCPT HSG 6POS 1.25MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2045230601 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 25 | 6,27440 Kč | 156,86 Kč |
| 50 | 5,97600 Kč | 298,80 Kč |
| 100 | 5,69050 Kč | 569,05 Kč |
| 250 | 5,33264 Kč | 1 333,16 Kč |
| 500 | 5,07816 Kč | 2 539,08 Kč |
| 1 000 | 4,83542 Kč | 4 835,42 Kč |
| 2 500 | 4,53238 Kč | 11 330,95 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |





