
ZB5AZ141 | |
|---|---|
DigiKey Part Number | 4008-ZB5AZ141-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AZ141 |
Description | CONT BL 3PST 6A 120V/550MA 125V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block 3PST-2NC/1NO 6A @ 120VAC, 550mA @ 125VDC |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AZ141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | 3PST-2NC/1NO | |
Requires | Switch Body | |
Termination Style | Screwless Clamp | |
Contact Rating @ Voltage | 6A @ 120VAC, 550mA @ 125VDC | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 154,89000 Kč | 1 154,89 Kč |
| Unit Price without VAT: | 1 154,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 397,41690 Kč |


















