




09221326921 | |
|---|---|
DigiKey Part Number | 1195-1845-ND |
Manufacturer | |
Manufacturer Product Number | 09221326921 |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09221326921 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Style 2B |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 32 | Contact Finish Thickness Flash |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 20 | 75,11000 Kč | 1 502,20 Kč |
| 40 | 71,52450 Kč | 2 860,98 Kč |
| 60 | 69,50333 Kč | 4 170,20 Kč |
| 100 | 67,04240 Kč | 6 704,24 Kč |
| 260 | 62,67096 Kč | 16 294,45 Kč |
| 500 | 59,84556 Kč | 29 922,78 Kč |
| 1 000 | 56,99088 Kč | 56 990,88 Kč |
| 2 500 | 53,42664 Kč | 133 566,60 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |













