




09221326922 | |
|---|---|
DigiKey Part Number | 1195-1846-ND |
Manufacturer | |
Manufacturer Product Number | 09221326922 |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09221326922 Models |
Category | Style 2B |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 32 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 20 | 82,10200 Kč | 1 642,04 Kč |
| 40 | 78,17550 Kč | 3 127,02 Kč |
| 60 | 75,96733 Kč | 4 558,04 Kč |
| 100 | 73,27670 Kč | 7 327,67 Kč |
| 260 | 68,49950 Kč | 17 809,87 Kč |
| 500 | 65,41170 Kč | 32 705,85 Kč |
| 1 000 | 62,29183 Kč | 62 291,83 Kč |
| 2 500 | 58,39611 Kč | 145 990,27 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |












