Similar

09222326841 | |
|---|---|
DigiKey Part Number | 09222326841-ND |
Manufacturer | |
Manufacturer Product Number | 09222326841 |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09222326841 Models |
Category | Style 2B |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 32 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1393641-6 | TE Connectivity AMP Connectors | 0 | 2-1393641-6-ND | 0,00000 Kč | Similar |
| 536446-5 | TE Connectivity AMP Connectors | 0 | A113914-ND | 4,13263 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 111,80954 Kč | 14 535,24 Kč |
| Unit Price without VAT: | 111,80954 Kč |
|---|---|
| Unit Price with VAT: | 135,28954 Kč |














